Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Pulse, Broadband Transformer, Power Input Filter, Common Mode Filter,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.10

(exc. GST)

$11.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 353 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.10
10 - 24$9.96
25 - 49$9.60
50 - 99$8.96
100 +$7.96

*price indicative

RS Stock No.:
255-5223
Mfr. Part No.:
5967002701
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Ferrite Ring

Product Type

Ferrite Ring

Application

Pulse, Broadband Transformer, Power Input Filter, Common Mode Filter, Ground Fault Interrupter

Material

Ferrite

Height

12.7mm

Inside Diameter

23mm

Outside Diameter

35.55mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 67 Material and has diameter of 35.55mm.

Ring material 67

The overall dimensions of ring is 35.55 x 23 x 12.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy