Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm, For: Power Input Filter, Broadband Transformer, Ground Fault Interrupter,
- RS Stock No.:
- 255-5213
- Mfr. Part No.:
- 5967001001
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.27
(exc. GST)
$8.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $7.27 |
| 10 - 24 | $7.13 |
| 25 - 49 | $6.75 |
| 50 - 99 | $6.10 |
| 100 + | $5.10 |
*price indicative
- RS Stock No.:
- 255-5213
- Mfr. Part No.:
- 5967001001
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Power Input Filter, Broadband Transformer, Ground Fault Interrupter, Common Mode Filter, Pulse | |
| Material | Ferrite | |
| Height | 7.5mm | |
| Inside Diameter | 19mm | |
| Outside Diameter | 29mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Power Input Filter, Broadband Transformer, Ground Fault Interrupter, Common Mode Filter, Pulse | ||
Material Ferrite | ||
Height 7.5mm | ||
Inside Diameter 19mm | ||
Outside Diameter 29mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 67 Material and has diameter of 29mm.
Ring material 67
The overall dimensions of ring is 29 x 19 x 7.5mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
