Fair-Rite
- RS Stock No.:
- 255-5177
- Mfr. Part No.:
- 5943001801
- Brand:
- Fair-Rite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-5177
- Mfr. Part No.:
- 5943001801
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is MADE from 43 Material and has diameter of 22.1mm.
Ring material 43
The overall dimensions of ring is 22.1 x 13.7 x 6.35mm
Related links
- Fair-Rite
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Common Mode Filter,
- Fair-Rite Ferrite Core Bead 12.7 mm, For: Suppression Components 1.3 mm ID 3.5 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 13.2 mm ID 21 mm OD
- Fair-Rite Ferrite Core
- Fair-Rite 61 piece Ferrite Kit
- Fair-Rite Ferrite Ring 4.05 mm, For: Suppression Components
- Fair-Rite Ferrite Core 0.75 mm 7.5 mm
