Fair-Rite 61 piece Ferrite Kit
- RS Stock No.:
- 273-1376
- Mfr. Part No.:
- 0199000051
- Brand:
- Fair-Rite
Get a bulk buy discount
Add 2 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$221.33
(exc. GST)
$243.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 04 December 2026
- Plus 6 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $221.33 | - |
| 2 - 4 | $198.13 | 10% |
| 5 - 9 | $179.87 | 18% |
| 10 - 19 | $163.51 | 26% |
| 20 + | $150.59 | 31% |
*price indicative
- RS Stock No.:
- 273-1376
- Mfr. Part No.:
- 0199000051
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Product Type | Ferrite Kit | |
| Number of Pieces | 61 | |
| Standards/Approvals | ISO 9001, RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Kit | ||
Number of Pieces 61 | ||
Standards/Approvals ISO 9001, RoHS | ||
- COO (Country of Origin):
- US
The Fair-Rite Snap It kit contains a selection of 61 material snap-it ferrite cores. The 61 material is a highest frequency suppression material. It effectively suppresses noise from 100 MHz into the low GHz. High temperature stability ensures consistent performance over varied environmental conditions. This precision manufacturing process allows for near solid core attenuation performance without significant upsizing of the ferrite core.
Laser etched
Tight quality control
Quickly and easily added
High stability performance
Suppressing conducted EMI