TDK Ferrite Ring 16.2 mm, For: General Electronics, Automotive Electronics, Emc Component 21.7 mm ID 37.5 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$741.40

(exc. GST)

$815.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 100$7.414$741.40-
200 - 300$7.229$722.902%
400 +$7.118$711.803%

*price indicative

RS Stock No.:
170-1375
Mfr. Part No.:
B64290L0674X038
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Ring

Application

General Electronics, Automotive Electronics, Emc Component

Material

T38

Height

16.2mm

Inside Diameter

21.7mm

Outside Diameter

37.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy