TDK Ferrite Ring Toroid Core 13.6 mm, For: General Electronics 19.2 mm ID 35.5 mm OD
- RS Stock No.:
- 167-8277
- Mfr. Part No.:
- B64290L0048X830
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$327.10
(exc. GST)
$359.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
- Plus 400 unit(s) shipping from 05 February 2027
- Plus 100 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $3.271 | $327.10 |
| 200 - 300 | $3.214 | $321.40 |
| 400 + | $3.155 | $315.50 |
*price indicative
- RS Stock No.:
- 167-8277
- Mfr. Part No.:
- B64290L0048X830
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | General Electronics | |
| Material | N30 | |
| Height | 13.6mm | |
| Inside Diameter | 19.2mm | |
| Outside Diameter | 35.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application General Electronics | ||
Material N30 | ||
Height 13.6mm | ||
Inside Diameter 19.2mm | ||
Outside Diameter 35.5mm | ||
Standards/Approvals RoHS | ||

Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 13.6 mm, For: General Electronics 19.2 mm ID 35.5 mm OD
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
- TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 16.2 mm, For: General Electronics 23 mm ID 37.5 mm OD
- TDK Ferrite Ring Toroid Core 11 mm, For: General Electronics 13.5 mm ID 26.8 mm OD
