Wurth Elektronik Ferrite Ring EMI Suppression 3 mm, For: Electromagnetic Interface 1.2 mm ID 3.5 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$392.00

(exc. GST)

$431.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.784$392.00-
1000 - 1500$0.765$382.502%
2000 +$0.753$376.503%

*price indicative

RS Stock No.:
163-3198
Mfr. Part No.:
74270071
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

EMI Suppression

Product Type

Ferrite Ring

Application

Electromagnetic Interface

Minimum Frequency

25MHz

Material

Ferrite, Nickel Zinc

Height

3mm

Maximum Frequency

100MHz

Inside Diameter

1.2mm

Outside Diameter

3.5mm

Series

WE-SAFB

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

Wurth WE-SAFB Series Ferrite Bead


Wurth Elektronik WE-SAFB Series Small-size EMI suppression ferrite beads are MADE from NiZn a material which works in a broad frequency range. These ferrite beads have an operating temperature of -25°C to +125°C. The applications WE-SAFB series are used for: transistor bases for feed line. Avoiding radio frequency interferences in switching amplifiers, in power electronics for IGBT – and thyristor circuits.

Each (In a Pack of 50)
$0.876
Each (In a Pack of 8)
$1.65
Each (In a Tray of 128)
$1.078
Each (In a Pack of 50)
$0.916

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy