Wurth Elektronik Ferrite Ring Toroid Core 8 mm, For: General Electronics 19 mm ID 31.7 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 126 more to save 2%

View bulk pricing options

Subtotal (1 tray of 63 units)*

$117.31

(exc. GST)

$129.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,938 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
63 - 63$1.862$117.31-
126 - 189$1.815$114.352%
252 +$1.788$112.643%

*price indicative

RS Stock No.:
163-3133
Mfr. Part No.:
74270104
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Toroid Core

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

General Electronics

Material

4W620

Maximum Frequency

100MHz

Height

8mm

Inside Diameter

19mm

Outside Diameter

31.7mm

Series

WE-TOF

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

EMI Suppression Toroidal Ferrite - WE-TOF Series


The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy