Wurth Elektronik Ferrite Ring Toroidal 8 mm, For: General Electronic Equipment 10.5 mm ID 19 mm OD
- RS Stock No.:
- 484-961
- Distrelec Article No.:
- 301-87-529
- Mfr. Part No.:
- 74270121
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.51
(exc. GST)
$35.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.51 |
| 5 + | $31.54 |
*price indicative
- RS Stock No.:
- 484-961
- Distrelec Article No.:
- 301-87-529
- Mfr. Part No.:
- 74270121
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroidal | |
| Minimum Frequency | 25MHz | |
| Application | General Electronic Equipment | |
| Impedance | 54Ω | |
| Material | 4 W 620 (Ferrite) | |
| Height | 8mm | |
| Maximum Frequency | 100MHz | |
| Inside Diameter | 10.5mm | |
| Outside Diameter | 19mm | |
| Series | WE | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), REACH (EC)1907/2006), RoHS (2011/65/EU & 2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Toroidal | ||
Minimum Frequency 25MHz | ||
Application General Electronic Equipment | ||
Impedance 54Ω | ||
Material 4 W 620 (Ferrite) | ||
Height 8mm | ||
Maximum Frequency 100MHz | ||
Inside Diameter 10.5mm | ||
Outside Diameter 19mm | ||
Series WE | ||
Standards/Approvals Halogen Free (JEDEC JS709B), REACH (EC)1907/2006), RoHS (2011/65/EU & 2015/863) | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Ring Toroidal 5.5 mm, For: General Electronic Equipment
- Wurth Elektronik Ferrite Ring Toroidal 7.7 mm, For: General Electronic Equipment 29.5 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 5.5 mm, For: General Electronic Equipment
- Wurth Elektronik Ferrite Ring Star-Ring 26.5 mm, For: General Electronic Equipment 5.6 mm ID 30 mm OD
- Wurth Elektronik Ferrite Ring Ferrite Core 50.8 mm, For: General Electronics 11.5 mm ID 19 mm OD
- Wurth Elektronik Openable Ferrite Sleeve Key 18.4 mm 19 mm 30.3 mm, For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm Multiconductor Wire
