Wurth Elektronik Ferrite Ring Star-Ring 26.5 mm, For: General Electronic Equipment 5.6 mm ID 30 mm OD
- RS Stock No.:
- 485-490
- Distrelec Article No.:
- 304-65-879
- Mfr. Part No.:
- 7427153S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.40
(exc. GST)
$15.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $7.20 | $14.40 |
| 20 - 98 | $6.335 | $12.67 |
| 100 - 198 | $5.705 | $11.41 |
| 200 + | $4.51 | $9.02 |
*price indicative
- RS Stock No.:
- 485-490
- Distrelec Article No.:
- 304-65-879
- Mfr. Part No.:
- 7427153S
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Star-Ring | |
| Minimum Frequency | 25MHz | |
| Impedance | 149Ω | |
| Application | General Electronic Equipment | |
| Material | 4 W 620 (Ferrite) | |
| Maximum Frequency | 100MHz | |
| Height | 26.5mm | |
| Inside Diameter | 5.6mm | |
| Outside Diameter | 30mm | |
| Series | WE | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), REACH (EC)1907/2006), RoHS (2011/65/EU & 2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Star-Ring | ||
Minimum Frequency 25MHz | ||
Impedance 149Ω | ||
Application General Electronic Equipment | ||
Material 4 W 620 (Ferrite) | ||
Maximum Frequency 100MHz | ||
Height 26.5mm | ||
Inside Diameter 5.6mm | ||
Outside Diameter 30mm | ||
Series WE | ||
Standards/Approvals Halogen Free (JEDEC JS709B), REACH (EC)1907/2006), RoHS (2011/65/EU & 2015/863) | ||
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 5.5 mm, For: General Electronic Equipment
- Wurth Elektronik Ferrite Ring Toroidal 5.5 mm, For: General Electronic Equipment
- Wurth Elektronik Ferrite Ring Toroidal 7.7 mm, For: General Electronic Equipment 29.5 mm OD
- Wurth Elektronik Ferrite Ring Toroidal 8 mm, For: General Electronic Equipment 10.5 mm ID 19 mm OD
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve Key 18.4 mm 19 mm 30.3 mm, For General Electronic Equipment
