Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 9.9 x 6.35 x 19.5mm
- RS Stock No.:
- 332-443
- Mfr. Part No.:
- 74270061
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 64 units)*
$99.328
(exc. GST)
$109.248
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 384 unit(s) ready to ship from another location
- Plus 128 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 64 - 576 | $1.552 | $99.33 |
| 640 - 1216 | $1.475 | $94.40 |
| 1280 + | $1.366 | $87.42 |
*price indicative
- RS Stock No.:
- 332-443
- Mfr. Part No.:
- 74270061
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | EMI Suppression Axial Ferrite Bead | |
| Dimensions | 9.9 x 6.35 x 19.5mm | |
| Impedance | 75 O, 98 O | |
| Material | 4 W 1500 | |
| Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type EMI Suppression Axial Ferrite Bead | ||
Dimensions 9.9 x 6.35 x 19.5mm | ||
Impedance 75 O, 98 O | ||
Material 4 W 1500 | ||
Diameter 6.35mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.
Evaluated with AWG26
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 9.9 x 6.35 x 19.5mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead 17.5 x 19.5 x 28.5mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 15.5 x 6.9 x 20mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 26 x 13 x 28.5mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead 18.62 x 10.16 x 28.58mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 7.80 x 5.45 x 9.80mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead 16 x 8 x 28.5mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead 9.5 x 4.8 x 9.5mm
