Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- RS Stock No.:
- 332-165
- Mfr. Part No.:
- 7427729
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$22.92
(exc. GST)
$25.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 46 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | $11.46 | $22.92 |
*price indicative
- RS Stock No.:
- 332-165
- Mfr. Part No.:
- 7427729
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 19.5mm | |
| Depth | 17.5mm | |
| Standards/Approvals | REACH, Halogen Free, RoHS | |
| Length | 28.5mm | |
| Diameter | 19.5mm | |
| Application | EMI Suppression | |
| Series | WE-AFB LFS | |
| Material | 8W5000 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 19.5mm | ||
Depth 17.5mm | ||
Standards/Approvals REACH, Halogen Free, RoHS | ||
Length 28.5mm | ||
Diameter 19.5mm | ||
Application EMI Suppression | ||
Series WE-AFB LFS | ||
Material 8W5000 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik LFS EMI Suppression Axial Ferrite Bead is engineered for superior EMI suppression in various electronic applications. Designed for durability and performance, it is suitable for high-frequency noise suppression in cables up to 9.25mm in diameter.
Compact size with precise tolerances ensuring easy integration
Tested with AWF26 cable
Halogen Free
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 8 mm 8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 6.3 mm 6.3 mm (EMI Suppression Axial Ferrite Bead) 162 Ω
