Wurth Elektronik Ferrite Bead 5.45 mm 5.45 mm (EMI Suppression Axial Ferrite Bead), 27 Ω impedance at 25 MHz, 47 Ω
- RS Stock No.:
- 332-479
- Mfr. Part No.:
- 742700391
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$0.47
(exc. GST)
$0.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 202 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.47 |
| 10 + | $0.41 |
*price indicative
- RS Stock No.:
- 332-479
- Mfr. Part No.:
- 742700391
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 27Ω | |
| Impedance at 100 MHz | 47Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 863 REACH, EU&2015, RoHS 2011 | |
| Length | 9.8mm | |
| Height | 5.45mm | |
| Depth | 7.8mm | |
| Diameter | 5.45 mm | |
| Material | 7W850 | |
| Application | Multiconductor Wire, Coaxial Cable, Wrapping Cable, Wire | |
| Automotive Standard | No | |
| Series | WE-AFB-EMI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 27Ω | ||
Impedance at 100 MHz 47Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 863 REACH, EU&2015, RoHS 2011 | ||
Length 9.8mm | ||
Height 5.45mm | ||
Depth 7.8mm | ||
Diameter 5.45 mm | ||
Material 7W850 | ||
Application Multiconductor Wire, Coaxial Cable, Wrapping Cable, Wire | ||
Automotive Standard No | ||
Series WE-AFB-EMI | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.
Evaluated with AWG26
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 5.45 mm 5.45 mm (EMI Suppression Axial Ferrite Bead) 47 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 8 mm 8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
