Wurth Elektronik Ferrite Bead 8 mm 8 mm (EMI Suppression Axial Ferrite Bead), 122 Ω impedance at 100 MHz

This image is representative of the product range

Subtotal (1 bag of 2 units)*

$22.05

(exc. GST)

$24.256

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +$11.025$22.05

*price indicative

RS Stock No.:
332-484
Mfr. Part No.:
74277253
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 100 MHz

122Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Depth

16mm

Height

8mm

Length

28.5mm

Standards/Approvals

REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863)

Diameter

8mm

Automotive Standard

No

Application

EMI Suppression

Series

WE-AFB LFS EMI

Material

8W5000

The Wurth Elektronik LFS EMI Suppression Axial Ferrite Bead is a high-performance solution for suppressing electromagnetic interference in axial cable assemblies. It offers reliable noise reduction across a broad frequency range.

High permeability ferrite with an initial permeability of 5000

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links