Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 2.7 mm OD
- RS Stock No.:
- 332-364
- Mfr. Part No.:
- 782115020030
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$16.00
(exc. GST)
$17.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.32 | $16.00 |
| 500 - 950 | $0.304 | $15.20 |
| 1000 + | $0.282 | $14.10 |
*price indicative
- RS Stock No.:
- 332-364
- Mfr. Part No.:
- 782115020030
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | EMI Suppression Toroidal Ferrite | |
| Product Type | Ferrite Bead | |
| Application | EMI Suppression | |
| Impedance | 12Ω | |
| Material | 2E08 6021 | |
| Outside Diameter | 2.7mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | WE-TEMA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type EMI Suppression Toroidal Ferrite | ||
Product Type Ferrite Bead | ||
Application EMI Suppression | ||
Impedance 12Ω | ||
Material 2E08 6021 | ||
Outside Diameter 2.7mm | ||
Standards/Approvals REACH, RoHS | ||
Series WE-TEMA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Toroidal EMI Suppression Ferrite is designed for effective suppression of electromagnetic interference in high-quality applications. This toroidal ferrite core offers superior impedance performance and is Ideal for automotive and industrial systems. It complies with stringent industry standards, ensuring reliability and quality.
High permeability material
RoHS compliant
Halogen Free and REACH approved
Operating Temperature -55 degree Celsius to 105 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 2.7 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 20.7 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 9.1 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 7.02 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm Multiconductor Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14 mm, For: EMI Suppression 12.6 mm ID 23.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
