Fair-Rite Ferrite Core 8 mm 45 mm
- RS Stock No.:
- 467-3983
- Mfr. Part No.:
- 3061990911
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 285 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.56
(exc. GST)
$34.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 280 | $6.312 | $31.56 | - |
| 285 + | $6.288 | $31.44 | - |
*price indicative
- RS Stock No.:
- 467-3983
- Mfr. Part No.:
- 3061990911
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Antenna & RFID Rod | |
| Minimum Frequency | 50kHz | |
| Material | Low Permeability, 61 (Ui=125) Material | |
| Diameter | 8mm | |
| Height | 45mm | |
| Maximum Frequency | 25MHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Antenna & RFID Rod | ||
Minimum Frequency 50kHz | ||
Material Low Permeability, 61 (Ui=125) Material | ||
Diameter 8mm | ||
Height 45mm | ||
Maximum Frequency 25MHz | ||
Standards/Approvals RoHS Compliant | ||
RFID Rods
From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.
Note
Permeability values are empirical and for reference purposes only.
