Fair-Rite Ferrite Core 4.1 mm 5.5 mm
- RS Stock No.:
- 255-5048
- Mfr. Part No.:
- 0431178181
- Brand:
- Fair-Rite
This image is representative of the product range
Subtotal (1 box of 504 units)*
$607.32
(exc. GST)
$668.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,008 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 504 + | $1.205 | $607.32 |
*price indicative
- RS Stock No.:
- 255-5048
- Mfr. Part No.:
- 0431178181
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 1MHz | |
| Material | 31 Material | |
| Diameter | 4.1mm | |
| Impedance | 11.3Ω | |
| Maximum Frequency | 300MHz | |
| Height | 5.5mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Ferrite Core | ||
Minimum Frequency 1MHz | ||
Material 31 Material | ||
Diameter 4.1mm | ||
Impedance 11.3Ω | ||
Maximum Frequency 300MHz | ||
Height 5.5mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
