Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 839-0815
- Mfr. Part No.:
- BLM18KG101TN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $0.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$6.70
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $0.067 | $6.70 | - |
| 500 - 900 | $0.066 | $6.60 | $0.50 |
| 1000 - 3900 | $0.064 | $6.40 | $3.00 |
| 4000 - 7900 | $0.061 | $6.10 | $24.00 |
| 8000 + | $0.059 | $5.90 | $64.00 |
*price indicative
- RS Stock No.:
- 839-0815
- Mfr. Part No.:
- BLM18KG101TN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Packaging | Taping and Bulk | |
| Impedance at 100 MHz | 100Ω | |
| Current Rating | 3A | |
| Mount Type | Solder | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 300mΩ | |
| Length | 1.6mm | |
| Height | 600μm | |
| Series | BLM18KG | |
| Application | Power Supplies, EMI Suppression Filter | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Packaging Taping and Bulk | ||
Impedance at 100 MHz 100Ω | ||
Current Rating 3A | ||
Mount Type Solder | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 300mΩ | ||
Length 1.6mm | ||
Height 600μm | ||
Series BLM18KG | ||
Application Power Supplies, EMI Suppression Filter | ||
Material Ferrite | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
SMD 0603 Ferrite Filters- BLM18K Series
These filters are designed to function as resistors within interference frequency ranges
Removal of interference in the frequency range up to GHz
Application: removal of interference for mobile telephony
Related links
- Murata Ferrite Bead 0.6 mm (Solder) (0603) (Chip Ferrite Bead), 100 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Solder) (0603) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (Solder) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
