Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz, 700 Ω impedance at 1 GHz
- RS Stock No.:
- 124-8154
- Mfr. Part No.:
- BLM18EG601SH1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$18.60
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.186 | $18.60 | - |
| 1000 - 1900 | $0.181 | $18.10 | $5.00 |
| 2000 + | $0.179 | $17.90 | $14.00 |
*price indicative
- RS Stock No.:
- 124-8154
- Mfr. Part No.:
- BLM18EG601SH1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 1 GHz | 700Ω | |
| Current Rating | 500mA | |
| Mount Type | Solder | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | AEC-Q200 | |
| Maximum DC Resistance | 350mΩ | |
| Application | Automotive | |
| Series | BLM18EG | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 1 GHz 700Ω | ||
Current Rating 500mA | ||
Mount Type Solder | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals AEC-Q200 | ||
Maximum DC Resistance 350mΩ | ||
Application Automotive | ||
Series BLM18EG | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 470 Ω impedance at 100 MHz
