Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 104-8528
- Mfr. Part No.:
- BLM18AG221SH1D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$14.60
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $0.073 | $14.60 |
*price indicative
- RS Stock No.:
- 104-8528
- Mfr. Part No.:
- BLM18AG221SH1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Packaging | Taping | |
| Impedance at 100 MHz | 220Ω | |
| Current Rating | 700mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q200, J-STD-002, UL-94 | |
| Height | 800μm | |
| Depth | 800μm | |
| Maximum DC Resistance | 0.25Ω | |
| Length | 1.6mm | |
| Material | Ferrite | |
| Series | BLM18AG | |
| Application | Automotive, Powertrain, Safety | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Packaging Taping | ||
Impedance at 100 MHz 220Ω | ||
Current Rating 700mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q200, J-STD-002, UL-94 | ||
Height 800μm | ||
Depth 800μm | ||
Maximum DC Resistance 0.25Ω | ||
Length 1.6mm | ||
Material Ferrite | ||
Series BLM18AG | ||
Application Automotive, Powertrain, Safety | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
SMD 0603 Ferrite Filters- BLM18A Series
BLM series ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are suitable for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 33 Ω impedance at 100 MHz
