Murata Ferrite Bead 500 μm (Solder) (0402) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- RS Stock No.:
- 839-0806
- Mfr. Part No.:
- BLM15PD600SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$5.40
(exc. GST)
$5.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 200 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $0.054 | $5.40 | - |
| 500 - 900 | $0.052 | $5.20 | 3% |
| 1000 - 9900 | $0.051 | $5.10 | 5% |
| 10000 - 19900 | $0.05 | $5.00 | 7% |
| 20000 + | $0.048 | $4.80 | 11% |
*price indicative
- RS Stock No.:
- 839-0806
- Mfr. Part No.:
- BLM15PD600SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Taping and Bulk | |
| Current Rating | 1.7A | |
| Mount Type | Solder | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 60mΩ | |
| Height | 500μm | |
| Length | 1mm | |
| Application | Power Supplies, EMI Suppression Filter | |
| Automotive Standard | No | |
| Series | BLM15PD | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 60Ω | ||
Packaging Taping and Bulk | ||
Current Rating 1.7A | ||
Mount Type Solder | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 60mΩ | ||
Height 500μm | ||
Length 1mm | ||
Application Power Supplies, EMI Suppression Filter | ||
Automotive Standard No | ||
Series BLM15PD | ||
Material Ferrite | ||

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
- RS Stock No. 8390806P
- Mfr. Part No. BLM15PD600SN1D
Each (Supplied on a Reel)
$0.054
- RS Stock No. 8390809
- Mfr. Part No. BLM15PD800SN1D
Each (In a Bag of 100)
$0.056
- RS Stock No. 8390786P
- Mfr. Part No. BLM15AX601SN1D
Each (Supplied on a Reel)
$0.05
- RS Stock No. 8390786
- Mfr. Part No. BLM15AX601SN1D
Each (In a Bag of 100)
$0.05
Related links
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 80 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,











