Murata Ferrite Bead 500 μm (Solder) (0402) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-4834
Mfr. Part No.:
BLM15PD600SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

60Ω

Packaging

Taping and Bulk

Current Rating

1.7A

Sub Type

Chip Ferrite Bead

Mount Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

500μm

Standards/Approvals

RoHS

Length

1mm

Maximum DC Resistance

60mΩ

Depth

500μm

Series

BLM15PD

Application

Power Supplies, EMI Suppression Filter

Material

Ferrite

Automotive Standard

No

COO (Country of Origin):
TH

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series


BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.

This series of ferrite beads are suitable for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy