Murata Ferrite Bead 500 μm (Solder) (0804) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$6.44

(exc. GST)

$7.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90$0.644$6.44
100 - 990$0.627$6.27
1000 - 9990$0.61$6.10
10000 - 19990$0.593$5.93
20000 +$0.577$5.77

*price indicative

Packaging Options:
RS Stock No.:
839-0755
Mfr. Part No.:
BLA2ABD121SN4D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0804

Packaging

Taping and Bulk

Impedance at 100 MHz

120Ω

Current Rating

200mA

Sub Type

Chip Ferrite Bead

Mount Type

Solder

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Height

500μm

Depth

1mm

Length

2mm

Maximum DC Resistance

350mΩ

Standards/Approvals

RoHS

Application

EMI Suppression Filter, High Speed Signal Lines

Material

Ferrite

Series

BLA2ABD

Automotive Standard

No

COO (Country of Origin):
JP

SMD 0804 Ferrite Filters - BLM2AA/AB Series


BLA2AA/2AB series ferrite beads from Murata are constructed from four circuits in a 2 x 1 mm body with a 0.5 mm pitch. BLA2AA/2AB ferrite beads feature low crosstalk due to an inner electrode structure. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. Excellent heat resistance is ensured by the nickel barrier structure of the external electrodes.

Applications


Suitable applications for these ferrite beads include Compact digital equipment such as notebook PCs and PDAs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy