Murata Ferrite Bead 500 μm (Surface) (0804) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 122-5298
- Mfr. Part No.:
- BLA2ABD102SN4D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,600.00
(exc. GST)
$2,900.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.26 | $2,600.00 |
| 50000 + | $0.234 | $2,340.00 |
*price indicative
- RS Stock No.:
- 122-5298
- Mfr. Part No.:
- BLA2ABD102SN4D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0804 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 50mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1mm | |
| Height | 500μm | |
| Length | 2mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 1Ω | |
| Application | General Electronics, PDA, Laptop | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | BLA2AB | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0804 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 50mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Depth 1mm | ||
Height 500μm | ||
Length 2mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 1Ω | ||
Application General Electronics, PDA, Laptop | ||
Material Ferrite | ||
Automotive Standard No | ||
Series BLA2AB | ||
- COO (Country of Origin):
- JP
SMD 0804 Ferrite Filters - BLM2AA/AB Series
BLA2AA/2AB series ferrite beads from Murata are constructed from four circuits in a 2 x 1 mm body with a 0.5 mm pitch. BLA2AA/2AB ferrite beads feature low crosstalk due to an inner electrode structure. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. Excellent heat resistance is ensured by the nickel barrier structure of the external electrodes.
Applications
Suitable applications for these ferrite beads include Compact digital equipment such as notebook PCs and PDAs.
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0804) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm 3 mm (0804) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0804) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 2000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
