Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

$1.80

(exc. GST)

$1.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 975$0.072$1.80
1000 - 1975$0.07$1.75
2000 +$0.069$1.73

*price indicative

Packaging Options:
RS Stock No.:
792-6230
Mfr. Part No.:
BLM18BA100SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

10Ω

Packaging

Tape & Reel

Current Rating

500mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Depth

0.8mm

Height

0.8mm

Length

1.6mm

Maximum DC Resistance

250mΩ

Automotive Standard

No

Series

BLM18BA

Application

EMI Suppression Filter, High Speed Signal Lines

Material

Ferrite

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18B Series


These filters are designed to act as resistors to electronic noise frequencies

Limit potential interference

Do not generate distortion

Designed for high-speed data transmission lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy