Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

$1.25

(exc. GST)

$1.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 2475$0.05$1.25
2500 - 4975$0.048$1.20
5000 +$0.047$1.18

*price indicative

Packaging Options:
RS Stock No.:
792-6202
Mfr. Part No.:
BLM15BB221SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

220Ω

Current Rating

200mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Depth

500μm

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

800mΩ

Height

500μm

Material

Ferrite

Series

BLM15

Application

High Speed Signal Lines, EMI Suppression Filter

Automotive Standard

No

COO (Country of Origin):
TH

SMC 0402 Ferrite Filters - BLM15B series


These filters are designed to act as resistors to electronic noise frequencies.

Limit the possibility of resonance.

Do not generate distortion.

Designed for high-speed data transmission lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy