Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (3312) (Bead), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 749-8325
- Distrelec Article No.:
- 304-46-097
- Mfr. Part No.:
- 74279225101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.76
(exc. GST)
$10.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 620 | $1.952 | $9.76 |
| 625 - 1245 | $1.902 | $9.51 |
| 1250 + | $1.878 | $9.39 |
*price indicative
- RS Stock No.:
- 749-8325
- Distrelec Article No.:
- 304-46-097
- Mfr. Part No.:
- 74279225101
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 3312 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 100Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 10A | |
| Sub Type | Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 8.5mm | |
| Maximum DC Resistance | 4mΩ | |
| Depth | 3.05mm | |
| Height | 2.28mm | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-MPSB | |
| Application | High Current, EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 3312 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 100Ω | ||
Packaging Tape & Reel | ||
Current Rating 10A | ||
Sub Type Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 8.5mm | ||
Maximum DC Resistance 4mΩ | ||
Depth 3.05mm | ||
Height 2.28mm | ||
Automotive Standard AEC-Q200 | ||
Series WE-MPSB | ||
Application High Current, EMI Suppression | ||
Material Ferrite | ||
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Related links
- Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (3312) (Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (Bead) 90 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 2.28 mm (3312) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (1612) (Multilayer Chip Bead), 56 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (Ferrite Bead), 500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead) 350 Ω impedance at 300 MHz
