Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (3312) (Bead), 100 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,725.00

(exc. GST)

$4,100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.49$3,725.00-
12500 +$1.341$3,352.5010%

*price indicative

RS Stock No.:
163-4002
Mfr. Part No.:
74279225101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

3312

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

100Ω

Current Rating

10A

Mount Type

Surface

Sub Type

Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

3.05mm

Height

2.28mm

Standards/Approvals

RoHS, REACH

Length

8.5mm

Maximum DC Resistance

4mΩ

Series

WE-MPSB

Automotive Standard

AEC-Q200

Application

High Current, EMI Suppression

Material

Ferrite

COO (Country of Origin):
TW

EMI Multilayer Power Suppression Bead - WE-MPSB Series


Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A

Recommended for reflow soldering

Operating Temperature range: -55°C to +125°C

Very low RDC

Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression

Each (Supplied as a Tape)
$1.93
Each (In a Bag of 5)
$0.966
Each (In a Bag of 10)
$0.483
Each (On a Reel of 2500)
$0.766

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy