TDK Ferrite Bead 800 μm (Surface) (0603) (Chip Bead), 2500 Ω impedance at 100 MHz
- RS Stock No.:
- 741-3119
- Mfr. Part No.:
- MMZ1608A252BTA00
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $2.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$6.30
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,300 unit(s) shipping from 23 November 2026
- Plus 4,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.063 | $6.30 | - |
| 1000 - 1900 | $0.061 | $6.10 | $2.00 |
| 2000 + | $0.06 | $6.00 | $6.00 |
*price indicative
- RS Stock No.:
- 741-3119
- Mfr. Part No.:
- MMZ1608A252BTA00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Packaging | Taping | |
| Impedance at 100 MHz | 2500Ω | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.8Ω | |
| Standards/Approvals | RoHS, REACH | |
| Application | Signal Line | |
| Automotive Standard | No | |
| Series | MMZ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Packaging Taping | ||
Impedance at 100 MHz 2500Ω | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Depth 800μm | ||
Length 1.6mm | ||
Maximum DC Resistance 0.8Ω | ||
Standards/Approvals RoHS, REACH | ||
Application Signal Line | ||
Automotive Standard No | ||
Series MMZ | ||
Chip bead 0603 MMZ series
This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting
Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics
The EMI suppression provided extends into the GHz range
Application include removal of signal line noises of cellular phones, portable audio players, etc
- RS Stock No. 1110867
- Mfr. Part No. MMZ1608A252BTA00
Each (On a Reel of 4000)
$0.031
- RS Stock No. 7413144
- Mfr. Part No. MMZ1608S102ATA00
Each (In a Bag of 100)
$0.053
- RS Stock No. 1110868
- Mfr. Part No. MMZ1608S102ATA00
Each (On a Reel of 4000)
$0.027
- RS Stock No. 7413150
- Mfr. Part No. MMZ1608Y102BTA00
Each (In a Bag of 100)
$0.053
Related links
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 2500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1000 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 80 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 600 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 470 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 300 Ω impedance at 100 MHz







