TDK Ferrite Bead 800 μm (Surface) (0603) (Chip Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 109-4152
- Mfr. Part No.:
- MMZ1608S601ATA00
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$112.00
(exc. GST)
$124.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.028 | $112.00 | - |
| 20000 + | $0.026 | $104.00 | 7% |
*price indicative
- RS Stock No.:
- 109-4152
- Mfr. Part No.:
- MMZ1608S601ATA00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Taping | |
| Current Rating | 500mA | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Maximum DC Resistance | 0.35Ω | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Application | Signal Line | |
| Series | MMZ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 600Ω | ||
Packaging Taping | ||
Current Rating 500mA | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Maximum DC Resistance 0.35Ω | ||
Depth 800μm | ||
Length 1.6mm | ||
Automotive Standard No | ||
Application Signal Line | ||
Series MMZ | ||
- COO (Country of Origin):
- JP
TDK 0603 MMZ1608 Series Multilayer Chip Bead Inductors
This is a multilayered chip bead product magnetically shielded, allowing high density mounting
The internal conductor design reduces floating capacity between conductors, which in turn has contributed to a dramatic improvement in high frequency characteristics
This product is able to expand and reinforce the EMI suppression into the GHz range
Applications include removal of signal line noises of cellular phones, portable audio players, various modules, DSCs, portable game machines, etc.
Related links
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 600 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 2500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1000 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 470 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 80 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 300 Ω impedance at 100 MHz
