Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 10 Ω impedance at 100 MHz
- RS Stock No.:
- 270-0884
- Mfr. Part No.:
- 782219100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-0884
- Mfr. Part No.:
- 782219100
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 100 MHz | 10Ω | |
| Current Rating | 650mA | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | |
| Depth | 600μm | |
| Length | 300μm | |
| Height | 300μm | |
| Maximum DC Resistance | 0.055Ω | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Series | WE-CBA SMT EMI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 100 MHz 10Ω | ||
Current Rating 650mA | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | ||
Depth 600μm | ||
Length 300μm | ||
Height 300μm | ||
Maximum DC Resistance 0.055Ω | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
Series WE-CBA SMT EMI | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik suppression ferrite bead is used in perfect as data line filter and for uncoupling of distribution voltage, this special SMT chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties
Reliable Ni-Sn electrodes
High rated current up to 5 A
Automotive approved
Related links
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm 0.3 mm (0201) 12 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.3 mm (Surface) (Wide Band) (Ferrite Bead) 250 Ω impedance
- Wurth Elektronik Ferrite Bead 0.3 mm (Surface) (Axial Ferrite Bead) 300 Ω impedance at 300
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz