Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection), 45 Ω impedance at 25 MHz, 80 Ω impedance at 100
- RS Stock No.:
- 262-9159
- Mfr. Part No.:
- MH4516-800Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.802 | $8.02 |
| 100 - 190 | $0.524 | $5.24 |
| 200 - 490 | $0.46 | $4.60 |
| 500 - 990 | $0.394 | $3.94 |
| 1000 + | $0.34 | $3.40 |
*price indicative
- RS Stock No.:
- 262-9159
- Mfr. Part No.:
- MH4516-800Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 1806 | |
| Impedance at 25 MHz | 45Ω | |
| Impedance at 50 MHz | 70Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 80Ω | |
| Impedance at 300 MHz | 100Ω | |
| Current Rating | 3A | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Maximum DC Resistance | 40mΩ | |
| Standards/Approvals | RoHS | |
| Depth | 1.8mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Series | MH | |
| Application | Signal Line, Power Supplies, Ic Power Line | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Package Type 1806 | ||
Impedance at 25 MHz 45Ω | ||
Impedance at 50 MHz 70Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 80Ω | ||
Impedance at 300 MHz 100Ω | ||
Current Rating 3A | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Maximum DC Resistance 40mΩ | ||
Standards/Approvals RoHS | ||
Depth 1.8mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
Series MH | ||
Application Signal Line, Power Supplies, Ic Power Line | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Bourns high current chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant and halogen free
- RS Stock No. 2629154
- Mfr. Part No. MH4516-600Y
Each (On a Tape of 10)
$0.53
- RS Stock No. 2629154P
- Mfr. Part No. MH4516-600Y
Each (Supplied on a Reel)
$0.53
- RS Stock No. 2629161P
- Mfr. Part No. MH4532-121Y
Each (Supplied on a Reel)
$1.088
- RS Stock No. 2629161
- Mfr. Part No. MH4532-121Y
Each (On a Tape of 10)
$1.088
Related links
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 80 Ω impedance at 100
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (EMI Suppression), 850 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 180 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 75 Ω impedance at 100 MHz










