Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection), 65 Ω impedance at 25 MHz, 120 Ω impedance at 100
- RS Stock No.:
- 262-9161
- Mfr. Part No.:
- MH4532-121Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$10.88
(exc. GST)
$11.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.088 | $10.88 |
| 100 - 190 | $1.058 | $10.58 |
| 200 - 490 | $1.03 | $10.30 |
| 500 + | $1.004 | $10.04 |
*price indicative
- RS Stock No.:
- 262-9161
- Mfr. Part No.:
- MH4532-121Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package Type | 1812 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 65Ω | |
| Impedance at 50 MHz | 95Ω | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 155Ω | |
| Current Rating | 5A | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Depth | 3.4mm | |
| Maximum DC Resistance | 20mΩ | |
| Series | MH | |
| Application | Power Supplies, Signal Line, Ic Power Line | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 1812 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 65Ω | ||
Impedance at 50 MHz 95Ω | ||
Impedance at 100 MHz 120Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 155Ω | ||
Current Rating 5A | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Depth 3.4mm | ||
Maximum DC Resistance 20mΩ | ||
Series MH | ||
Application Power Supplies, Signal Line, Ic Power Line | ||
Automotive Standard No | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Bourns high current chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 130 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 1300 Ω impedance at
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.7 mm (Surface) (0603) (EMI Filter & Protection) 121 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (EMI Filter & Protection) 150 Ω impedance at 100 MHz,
