Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection), 37 Ω impedance at 25 MHz, 75 Ω impedance at 100
- RS Stock No.:
- 262-9156
- Mfr. Part No.:
- MH4516-750Y
- Brand:
- Bourns
This image is representative of the product range
Add 100 more to save $18.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$5.24
(exc. GST)
$5.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.524 | $5.24 | - |
| 100 - 190 | $0.344 | $3.44 | $18.00 |
| 200 - 490 | $0.301 | $3.01 | $44.60 |
| 500 - 990 | $0.254 | $2.54 | $135.00 |
| 1000 + | $0.219 | $2.19 | $305.00 |
*price indicative
- RS Stock No.:
- 262-9156
- Mfr. Part No.:
- MH4516-750Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package Type | 1806 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 37Ω | |
| Impedance at 50 MHz | 55Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 75Ω | |
| Impedance at 300 MHz | 95Ω | |
| Current Rating | 3A | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Maximum DC Resistance | 25mΩ | |
| Depth | 1.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Series | MH | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 1806 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 37Ω | ||
Impedance at 50 MHz 55Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 75Ω | ||
Impedance at 300 MHz 95Ω | ||
Current Rating 3A | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Maximum DC Resistance 25mΩ | ||
Depth 1.8mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Automotive Standard No | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Series MH | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
Related links
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 80 Ω impedance at 100
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (EMI Suppression), 850 Ω impedance at 100 MHz
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 180 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 75 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
