Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection), 28 Ω impedance at 25 MHz, 60 Ω impedance at 100
- RS Stock No.:
- 259-5790
- Mfr. Part No.:
- MH1608-600T
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5790
- Mfr. Part No.:
- MH1608-600T
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Height | 800 μm | |
| Mount Type | Surface | |
| Package Type | 0603 | |
| Sub Type | EMI Filter & Protection | |
| Impedance at 25 MHz | 28 Ω | |
| Impedance at 100 MHz | 60 Ω | |
| Impedance at 300 MHz | 89 Ω | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Automotive Standard | No | |
| Current Rating | 4 A | |
| Depth | 700 μm | |
| Impedance at 50 MHz | 40 Ω | |
| Length | 1.6 mm | |
| Material | Ferrite | |
| Maximum DC Resistance | 20 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -25 °C | |
| Packaging | Reel | |
| Pin Count | 2 | |
| Series | MH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Height 800 μm | ||
Mount Type Surface | ||
Package Type 0603 | ||
Sub Type EMI Filter & Protection | ||
Impedance at 25 MHz 28 Ω | ||
Impedance at 100 MHz 60 Ω | ||
Impedance at 300 MHz 89 Ω | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Automotive Standard No | ||
Current Rating 4 A | ||
Depth 700 μm | ||
Impedance at 50 MHz 40 Ω | ||
Length 1.6 mm | ||
Material Ferrite | ||
Maximum DC Resistance 20 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -25 °C | ||
Packaging Reel | ||
Pin Count 2 | ||
Series MH | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bourns Electronics MH1608 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 5.0 ampere maximum IDC.
Compact size
High current
Wide impedance range
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 150 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 100 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 220 Ω impedance at 100
