Bourns Ferrite Bead 800 μm (Surface) (0603) (EMI Filter & Protection), 50 Ω impedance at 25 MHz, 120 Ω impedance at 100
- RS Stock No.:
- 259-5781
- Mfr. Part No.:
- MH1608-121T
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$4.10
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.041 | $4.10 |
| 1000 + | $0.023 | $2.30 |
*price indicative
- RS Stock No.:
- 259-5781
- Mfr. Part No.:
- MH1608-121T
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 50Ω | |
| Impedance at 50 MHz | 85Ω | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 165Ω | |
| Current Rating | 3A | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Depth | 700μm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 35mΩ | |
| Material | Ferrite | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Series | MH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 50Ω | ||
Impedance at 50 MHz 85Ω | ||
Impedance at 100 MHz 120Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 165Ω | ||
Current Rating 3A | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Depth 700μm | ||
Length 1.6mm | ||
Maximum DC Resistance 35mΩ | ||
Material Ferrite | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Series MH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bourns Electronics MH1608 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 5.0 ampere maximum IDC.
Compact size
High current
Wide impedance range
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 150 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 100 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 220 Ω impedance at 100
