Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection), 100 Ω impedance at 25 MHz, 220 Ω impedance at 100
- RS Stock No.:
- 259-5764
- Mfr. Part No.:
- MH1005-221Y
- Brand:
- Bourns
This image is representative of the product range
Add 20000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$280.00
(exc. GST)
$310.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.028 | $280.00 | - |
| 20000 + | $0.026 | $260.00 | $40.00 |
*price indicative
- RS Stock No.:
- 259-5764
- Mfr. Part No.:
- MH1005-221Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 100Ω | |
| Impedance at 50 MHz | 145Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 300 MHz | 280Ω | |
| Current Rating | 1.5A | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 95mΩ | |
| Standards/Approvals | RoHS | |
| Depth | 550μm | |
| Height | 500μm | |
| Length | 1mm | |
| Series | MH | |
| Material | Ferrite | |
| Application | Power Supplies, Ic Power Line, Signal Line | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 100Ω | ||
Impedance at 50 MHz 145Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 300 MHz 280Ω | ||
Current Rating 1.5A | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 95mΩ | ||
Standards/Approvals RoHS | ||
Depth 550μm | ||
Height 500μm | ||
Length 1mm | ||
Series MH | ||
Material Ferrite | ||
Application Power Supplies, Ic Power Line, Signal Line | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2463243
- Mfr. Part No. MH2029-221Y
- RS Stock No. 2463242
- Mfr. Part No. MH2029-221Y
- RS Stock No. 2595767
- Mfr. Part No. MH1005-300Y
- RS Stock No. 2463243P
- Mfr. Part No. MH2029-221Y
Related links
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 0.7 mm (Surface) (0805) (EMI Filter & Protection) 220 Ω impedance at 100










