Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection), 250 Ω impedance at 25 MHz, 600 Ω impedance at 100
- RS Stock No.:
- 259-5773
- Mfr. Part No.:
- MH1005-601Y
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5773
- Mfr. Part No.:
- MH1005-601Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Height | 500 μm | |
| Mount Type | Surface | |
| Package Type | 0402 | |
| Sub Type | EMI Filter & Protection | |
| Impedance at 25 MHz | 250 Ω | |
| Impedance at 100 MHz | 600 Ω | |
| Impedance at 300 MHz | 660 Ω | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Automotive Standard | No | |
| Current Rating | 1 A | |
| Depth | 550 μm | |
| Impedance at 50 MHz | 400 Ω | |
| Length | 1 mm | |
| Material | Ferrite | |
| Maximum DC Resistance | 200 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -25 °C | |
| Packaging | Reel | |
| Pin Count | 2 | |
| Series | MH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Height 500 μm | ||
Mount Type Surface | ||
Package Type 0402 | ||
Sub Type EMI Filter & Protection | ||
Impedance at 25 MHz 250 Ω | ||
Impedance at 100 MHz 600 Ω | ||
Impedance at 300 MHz 660 Ω | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Automotive Standard No | ||
Current Rating 1 A | ||
Depth 550 μm | ||
Impedance at 50 MHz 400 Ω | ||
Length 1 mm | ||
Material Ferrite | ||
Maximum DC Resistance 200 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -25 °C | ||
Packaging Reel | ||
Pin Count 2 | ||
Series MH | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bourns Electronics MH1005 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 3.0 ampere maximum IDC.
Compact size
High current
Wide impedance range
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
