TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 400 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5800
- Mfr. Part No.:
- BMC2CY0400AN
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5800
- Mfr. Part No.:
- BMC2CY0400AN
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 1204 | |
| Impedance at 100 MHz | 400Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 350mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Maximum DC Resistance | 0.25Ω | |
| Automotive Standard | No | |
| Material | Ferrite Bead | |
| Series | BMC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 1204 | ||
Impedance at 100 MHz 400Ω | ||
Packaging Tape & Reel | ||
Current Rating 350mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Maximum DC Resistance 0.25Ω | ||
Automotive Standard No | ||
Material Ferrite Bead | ||
Series BMC | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 400Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
- RS Stock No. 2455817
- Mfr. Part No. BMC2EY0052AN
Each (On a Tape of 10)
$0.269
- RS Stock No. 2455817P
- Mfr. Part No. BMC2EY0052AN
Each (Supplied on a Reel)
$0.269
- RS Stock No. 7241582
- Mfr. Part No. BLM31PG601SN1L
Each (In a Pack of 25)
$0.277
Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (EMI Suppression), 1200 Ω impedance at 100 MHz
- RS Stock No. 3275544P
- Mfr. Part No. 74279214
Each (Supplied on a Reel)
$0.36
Related links
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 400 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 19 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 800 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 70 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 600 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 750 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 1000 Ω impedance at 100 MHz









