TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 60 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.08

(exc. GST)

$1.19

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,940 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90$0.108$1.08
100 - 490$0.105$1.05
500 - 990$0.102$1.02
1000 - 1990$0.099$0.99
2000 +$0.096$0.96

*price indicative

Packaging Options:
RS Stock No.:
245-5744
Mfr. Part No.:
BMC2AY0060AN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrite Bead

Package Type

0805

Packaging

Tape & Reel

Impedance at 100 MHz

60Ω

Current Rating

300mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.25mm

Length

2mm

Standards/Approvals

RoHS

Maximum DC Resistance

0.15Ω

Height

0.9mm

Series

BMC

Automotive Standard

No

Material

Ferrite Bead

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 60Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy