TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 17 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5729
- Mfr. Part No.:
- BMC2AY0017AN
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5729
- Mfr. Part No.:
- BMC2AY0017AN
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 17Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.1Ω | |
| Height | 900μm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS | |
| Series | BMC | |
| Material | Ferrite Bead | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 17Ω | ||
Packaging Tape & Reel | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.1Ω | ||
Height 900μm | ||
Length 2mm | ||
Depth 1.25mm | ||
Standards/Approvals RoHS | ||
Series BMC | ||
Material Ferrite Bead | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 17Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 17 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 400 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 150 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 470 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 530 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 60 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.9 mm (Surface) (0805), 600 Ω impedance at 100 MHz
