TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 100 Ω impedance at 100 MHz

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-5669
Mfr. Part No.:
BMC1HY0100AN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrite Bead

Package Type

0201

Packaging

Tape & Reel

Impedance at 100 MHz

100Ω

Current Rating

200mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

300μm

Height

300μm

Maximum DC Resistance

0.4Ω

Length

600μm

Standards/Approvals

RoHS

Material

Ferrite Bead

Series

BMC

Automotive Standard

No

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 100Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Each (On a Tape of 100)
$0.142
Each (Supplied on a Reel)
$0.142
Each (Supplied on a Reel)
$0.219
Each (On a Tape of 10)
$0.219

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy