Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 17 Ω impedance at 25 MHz, 300 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4960
- Mfr. Part No.:
- BLM18SP300SZ1D
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$18.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,400 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.18 | $18.00 | - |
| 500 - 900 | $0.177 | $17.70 | 1% |
| 1000 - 1900 | $0.174 | $17.40 | 3% |
| 2000 + | $0.171 | $17.10 | 4% |
*price indicative
- RS Stock No.:
- 223-4960
- Mfr. Part No.:
- BLM18SP300SZ1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 17Ω | |
| Impedance at 50 MHz | 22.8Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 300Ω | |
| Impedance at 300 MHz | 34.7Ω | |
| Impedance at 1 GHz | 36.2Ω | |
| Current Rating | 6A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum DC Resistance | 8mΩ | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 17Ω | ||
Impedance at 50 MHz 22.8Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 300Ω | ||
Impedance at 300 MHz 34.7Ω | ||
Impedance at 1 GHz 36.2Ω | ||
Current Rating 6A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum DC Resistance 8mΩ | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 300 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
