Murata Ferrite Bead 600 μm (Surface) (0603) (Chip Ferrite Bead), 33 Ω impedance at 25 MHz, 70 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4923
- Mfr. Part No.:
- BLM18KN700EH1D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4923
- Mfr. Part No.:
- BLM18KN700EH1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 33Ω | |
| Impedance at 50 MHz | 47.5Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 70Ω | |
| Impedance at 300 MHz | 74.5Ω | |
| Impedance at 1 GHz | 73.6Ω | |
| Current Rating | 10mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 22mΩ | |
| Height | 600μm | |
| Length | 1.6mm | |
| Application | EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 33Ω | ||
Impedance at 50 MHz 47.5Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 70Ω | ||
Impedance at 300 MHz 74.5Ω | ||
Impedance at 1 GHz 73.6Ω | ||
Current Rating 10mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 22mΩ | ||
Height 600μm | ||
Length 1.6mm | ||
Application EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLM18KN series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 70 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 26 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 9.01 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
