Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 284 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $1.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

$9.80

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200$0.196$9.80-
250 - 950$0.192$9.60$1.00
1000 - 2450$0.189$9.45$7.00
2500 +$0.185$9.25$27.50

*price indicative

Packaging Options:
RS Stock No.:
223-4922
Mfr. Part No.:
BLM18KN601EH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

284Ω

Impedance at 50 MHz

435Ω

Packaging

Tape & Reel

Impedance at 100 MHz

600Ω

Impedance at 300 MHz

418Ω

Impedance at 1 GHz

137Ω

Current Rating

10mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

1.6mm

Height

800μm

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

150mΩ

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

Material

Ferrite

COO (Country of Origin):
JP
The Murata BLM18KN series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 600 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy