Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 152 Ω impedance at 25 MHz, 470 Ω impedance at 100 MHz,

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,050.00

(exc. GST)

$1,160.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000$0.105$1,050.00
50000 +$0.094$940.00

*price indicative

RS Stock No.:
223-4881
Mfr. Part No.:
BLM15PE471SH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Impedance at 25 MHz

152Ω

Impedance at 50 MHz

287Ω

Packaging

Tape & Reel

Impedance at 100 MHz

470Ω

Impedance at 300 MHz

569Ω

Impedance at 1 GHz

267Ω

Current Rating

450mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Length

1mm

Height

500μm

Maximum DC Resistance

350mΩ

Depth

500μm

Automotive Standard

AEC-Q200

Series

BLM15

Material

Ferrite

Application

DC Power Line, EMI Suppression Filter

COO (Country of Origin):
JP
The Murata BLM15PE series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 470 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy