Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 167 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200$0.20$10.00-
250 - 950$0.196$9.802%
1000 - 2450$0.193$9.653%
2500 +$0.189$9.455%

*price indicative

Packaging Options:
RS Stock No.:
223-4866
Mfr. Part No.:
BLM15HD601BH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0402

Impedance at 25 MHz

167Ω

Impedance at 50 MHz

369Ω

Impedance at 100 MHz

600Ω

Packaging

Tape & Reel

Impedance at 300 MHz

977Ω

Impedance at 1 GHz

1400Ω

Current Rating

20mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

1mm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

0.85Ω

Depth

500μm

Height

500μm

Material

Ferrite

Series

BLM15

Automotive Standard

AEC-Q200

Application

EMI Suppression Filter

COO (Country of Origin):
JP
The Murata BLM15HD series chip ferrite bead has excellent frequency impedance characteristics. It is suitable for noise suppression in 1GHz or higher frequency. It can be used in high current circuits due to its low DC resistance. It has impedance of 600 ohm.

No Lead production using Ni+Sn plating in termination

Operating temperature range from -55 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy