Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead), 2.4 Ω impedance at 25 MHz, 8.5 Ω impedance at 100 MHz,

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$540.00

(exc. GST)

$592.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.135$540.00-
20000 +$0.121$484.0010%

*price indicative

RS Stock No.:
223-4807
Mfr. Part No.:
BLE18PS080SH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

2.4Ω

Impedance at 50 MHz

4.73Ω

Packaging

8mm wide Paper Tape

Impedance at 100 MHz

8.5Ω

Impedance at 300 MHz

19.8Ω

Impedance at 1 GHz

30.4Ω

Current Rating

8A

Mount Type

Solder

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

600μm

Depth

800μm

Maximum DC Resistance

0.005Ω

Length

1.6mm

Standards/Approvals

AEC-Q200

Material

Ferrite

Automotive Standard

AEC-Q200

Series

BLE18_SH

Application

Automotive Electronics

COO (Country of Origin):
JP
The Murata BLE18PS series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy