Fair-Rite Ferrite Core 5.95 mm 3.55 mm (Bead)
- RS Stock No.:
- 172-9945
- Mfr. Part No.:
- 2643001301
- Brand:
- Fair-Rite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-9945
- Mfr. Part No.:
- 2643001301
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Bead | |
| Standards/Approvals | No | |
| Height | 5.95mm | |
| Diameter | 3.55mm | |
| Automotive Standard | No | |
| Application | Suppression Components | |
| Material | 43 Material | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Bead | ||
Standards/Approvals No | ||
Height 5.95mm | ||
Diameter 3.55mm | ||
Automotive Standard No | ||
Application Suppression Components | ||
Material 43 Material | ||
Beads
- RS Stock No. 4826654
- Mfr. Part No. 2643001301
Each (In a Pack of 25)
$0.08
- RS Stock No. 0332485
- Mfr. Part No. 74277233
Each (In a Tray of 64)
$1.921
- RS Stock No. 0332487
- Mfr. Part No. 74277233
Each (In a Bag of 5)
$2.01
- RS Stock No. 8390809
- Mfr. Part No. BLM15PD800SN1D
Each (In a Bag of 100)
$0.056
Related links
- Fair-Rite Ferrite Core 5.95 mm 3.55 mm (Bead)
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead) 133 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead Toroid Core 12.7 mm 35.55 mm ID 61 mm OD
- Fair-Rite Ferrite Core Bead 15.9 mm, For: Suppression Components 2.95 mm ID 6.35 mm OD
- Fair-Rite Ferrite Core Bead 1.65 mm, For: Suppression Components 1.05 mm ID 2 mm OD
- Fair-Rite Ferrite Bead Round Cable Core 14.3 x 6.35 x 28.6mm
- Fair-Rite Ferrite Bead 6 mm (Radial), 690 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz








