Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$230.00

(exc. GST)

$250.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.023$230.00-
20000 - 90000$0.022$220.004%
100000 +$0.02$200.0013%

*price indicative

RS Stock No.:
166-9556
Mfr. Part No.:
BLM15AG121SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0402

Packaging

Tape & Reel

Impedance at 100 MHz

120Ω

Current Rating

550mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

190mΩ

Length

1mm

Height

500μm

Depth

500μm

Series

BLM15AG_SN

Application

EMI Suppression Filter, General Purpose

Automotive Standard

No

Material

Ferrite

COO (Country of Origin):
JP

SMD 0402 Ferrite Filters- BLM15A Series


BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy